- Home ›
- All Products›
- A6S5102PHVNMBYOMZ
Omron Electronics
A6S5102PHVNMBYOMZ
Switch DIP OFF ON SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 5 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: A6S5102PHVNMBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S5102PHVNMBYOMZ
-
Alias/AKA:A6S-5102-PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
Supplier Standard Pack:
900
Product Guides
+
Frequently Asked Questions
Is A6S5102PHVNMBYOMZ RoHS compliant?
Yes, A6S5102PHVNMBYOMZ is RoHS compliant.
What is the lead time for A6S5102PHVNMBYOMZ?
The standard lead time for A6S5102PHVNMBYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 225
On Order:
900
can ship 9/30/26
Stock lot only:
50
MOQ for In Stock Qty:
225
MOQ for out of Stock Qty:
225
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$1.727
225
$1.570
450
$1.540
675
$1.520
900 +
$1.460
Click for Quote
Log in
to unlock special pricing