- Home ›
- All Products›
- A6KSV-104RS-P
A6KSV-104RS-P
Omron Electronics
Dip Switch - BCD Circuit - 10 Positions - 25mA - 24VDC - Rotary with Shaft Actuator with Raised Level - Gull Wing - Surface Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dip Switch - BCD Circuit - 10 Positions - 25mA - 24VDC - Rotary with Shaft Actuator with Raised Level - Gull Wing - Surface Mount, Right Angle.
Search Keywords: A6KSV104RSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6KSV-104RS-P
-
Alias/AKA:A6KSV104RSPBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$4.43
50
$3.96
100
$3.87
250
$3.79
750
$3.71
1,500
$3.67
3,000
$3.62
5,250 +
$3.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments