- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6HF-6102
A6HF-6102
Omron Electronics
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Search Keywords: A6HF6102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6HF-6102
-
Alias/AKA:A6HF6102BYOMZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.78
100
$2.77
250
$1.95
500
$1.90
1,000
$1.87
2,500
$1.84
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments