help desk software
Image is representational - see mfr. specs

Dip Switch - Through Hole - DPST - 24VDC 25mA - 2 Position - Short Actuator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Dip Switch - Through Hole - DPST - 24VDC 25mA - 2 Position - Short Actuator
Search Keywords: A6FR2101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6FR-2101
  • Alias/AKA:
    A6FR2101BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Body Orientation:
    Straight
  • Actuator Style:
    Short Piano
  • Actuator Length:
    0 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,912
Ships today, if you order in
Minimum Order Quantity:
85
26 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
85
$0.9894
280
$0.8038
560
$0.7681
1,050
$0.7344
2,520
$0.7048
5,040
$0.6854
7,560
$0.6844
10,010 +
$0.6763
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments