- Home ›
- All Products›
- A6D7100BYOMZ
A6D7100BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 7 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 7 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D7100BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D7100BYOMZ
-
Alias/AKA:A6D-7100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
26
$6.65
52
$6.63
104
$5.54
260
$4.88
520
$4.52
1,014
$4.34
2,522
$4.32
5,018 +
$4.31
Click for Quote
Log in
to unlock special pricing