- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6D5100BYOMZ
A6D5100BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 5 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole
Search Keywords: A6D5100BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D5100BYOMZ
-
Alias/AKA:A6D-5100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
35
$2.41
70
$2.37
280
$1.58
525
$1.56
1,015
$1.52
2,520
$1.50
5,005
$1.48
7,525 +
$1.47
Click for Quote
Log in
to unlock special pricing