- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6D-2100
A6D-2100
Omron Electronics
Switch DIP OFF ON SPST 2 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6D-2100
-
Alias/AKA:A6D2100BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,241
can ship 8/19/26
Minimum Order Quantity:
73
Order Increment:
73
Price (USD)
Qty
Unit Price
73
$3.10
146
$2.82
292
$2.70
511
$2.42
1,022
$2.20
2,555
$2.15
5,037
$2.14
7,519 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT