- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZXLT03005M
ZXLT03005M
Omron Automation
Thru Beam 30mm w 0 to 500mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thru Beam 30mm w 0 to 500mm
Search Keywords: ZXLT03005M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZXLT03005M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$2,377.86
3
$2,254.34
5 +
$2,220.52
Click for Quote
Log in
to unlock special pricing