- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- ZXLDA11N2M
ZXLDA11N2M
Omron Automation
AMP Laser DISP Sensor NPN 30VDC 1.2V Max Residual
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMP Laser DISP Sensor NPN 30VDC 1.2V Max Residual
Search Keywords: ZXLDA11N2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZXLDA11N2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
478
can ship
36 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$1,201.13
3
$1,195.13
5 +
$1,142.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments