- Home ›
- All Products›
- ZX1LD600A815M
ZX1LD600A815M
Omron Automation
600mm PNP 5m cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
600mm PNP 5m cable
Search Keywords: ZX1LD600A815M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZX1LD600A815M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$1,352.16
3
$1,298.08
5 +
$1,278.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments