- Home ›
- All Products›
- ZSLD20005M
ZSLD20005M
Omron Automation
ZS Sensor Heads 200mm 0.5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ZS Sensor Heads 200mm 0.5m
Search Keywords: ZSLD20005M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZSLD20005M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Tariffs may apply for U.S. shipments