- Home ›
- All Products›
- ZG2WDS702M
ZG2WDS702M
Omron Automation
ZG2 Sensor head 70mm wide 2m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ZG2 Sensor head 70mm wide 2m
Search Keywords: ZG2WDS702M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZG2WDS702M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments