help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPDT Rod Lever Conduit 15A 480VAC 250VDC 1/4HP 1.5N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Rod Lever Conduit 15A 480VAC 250VDC 1/4HP 1.5N Linear Screw Mount
Search Keywords: ZEQCL2S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    ZEQCL2S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Rod Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    1.5 N
  • Maximum Current Rating:
    15@250VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
157 can ship
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$94.32
5
$87.28
10
$84.75
15
$83.48
25
$80.11
50 +
$77.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5