- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XW3BP453G11
XW3BP453G11
Omron Automation
Cable Assembly Actuator 5m 18AWG/22AWG 4M12 Circular 5 POS M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Actuator 5m 18AWG/22AWG 4M12 Circular 5 POS M
Search Keywords: XW3BP453G11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XW3BP453G11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Tariffs may apply for U.S. shipments