- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- XW2B50G4
XW2B50G4
Omron Automation
Standard type connector - 50 Position interface module - Terminal blocks with M3 screws- Screw connection to rectangular - Mal ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Standard type connector - 50 Position interface module - Terminal blocks with M3 screws- Screw connection to rectangular - Male – 16/22 AWG - 125VAC – 1 A – Length 157.51mm –Width 45.00 mm
Search Keywords: XW2B50G4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XW2B50G4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
XW2RE50GDT
VIEW PRODUCT