- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS5MD4275
XS5MD4275
Omron Automation
Cable Assembly Sensor 0.5m 20AWG Circular 4 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor 0.5m 20AWG Circular 4 POS PL
Search Keywords: XS5MD4275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS5MD4275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.54
5
$31.38
25
$29.04
50
$27.79
100
$26.65
250
$25.94
500 +
$25.55
Click for Quote
Log in
to unlock special pricing