- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS5MD4265
XS5MD4265
Omron Automation
Cable Assembly Sensor 0.5m 20AWG Circular 4 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor 0.5m 20AWG Circular 4 POS PL
Search Keywords: XS5MD4265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS5MD4265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$31.58
5
$29.54
25
$27.34
50
$26.17
100
$25.09
250
$24.42
500 +
$24.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments