- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS5HT421KM0K
XS5HT421KM0K
Omron Automation
Cable Assembly Wire Lead 15m 22AWG M12 Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 15m 22AWG M12 Circular 4 POS M
Search Keywords: XS5HT421KM0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS5HT421KM0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$277.96
3
$275.18
5 +
$272.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments