- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS3HM8PVC3S03M
XS3HM8PVC3S03M
Omron Automation
Cable Assembly PVC 0.3m 22AWG M12 Circular 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 0.3m 22AWG M12 Circular 3 POS M
Search Keywords: XS3HM8PVC3S03M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS3HM8PVC3S03M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$13.14
25
$11.91
50
$11.37
100
$10.89
250
$10.44
500
$10.16
1,000 +
$10.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments