- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS3FM8PUR4A10M
XS3FM8PUR4A10M
Omron Automation
Cable Assembly PUR 10m 22AWG Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 10m 22AWG Circular 4 POS SKT
Search Keywords: XS3FM8PUR4A10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS3FM8PUR4A10M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$32.23
5
$30.15
25
$27.90
50
$26.71
100
$25.61
250
$24.93
500 +
$24.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments