- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- XS2WM12PVC4SA10M
XS2WM12PVC4SA10M
Omron Automation
Sockets/Plugs on Cable End - 4 Pole - 10m - PVC Cable - Straigth/Angle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sockets/Plugs on Cable End - 4 Pole - 10m - PVC Cable - Straigth/Angle
Search Keywords: XS2WM12PVC4SA10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2WM12PVC4SA10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$38.00
5
$33.91
10
$33.40
25
$31.94
50
$30.19
100
$29.74
250 +
$29.00
Click for Quote
Log in
to unlock special pricing