- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS2FM12PVC4A2MPLED
XS2FM12PVC4A2MPLED
Omron Automation
Cable Assembly PVC 2m 22AWG M12 Circular 4 POS SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 2m 22AWG M12 Circular 4 POS SKT
Search Keywords: XS2FM12PVC4A2MPLED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2FM12PVC4A2MPLED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$26.47
10
$23.62
25
$22.91
50
$21.93
100
$21.03
250
$20.47
500 +
$20.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments