- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS2FM12PUR5S2M
XS2FM12PUR5S2M
Omron Automation
Cable Assembly PUR 2m 22AWG Circular 5 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 2m 22AWG Circular 5 POS SKT
Search Keywords: XS2FM12PUR5S2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2FM12PUR5S2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$34.07
5
$31.87
25
$29.49
50
$28.23
100
$27.07
250
$26.35
500 +
$25.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments