- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLG2LE
WLG2LE
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive
Search Keywords: WLG2LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLG2LE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.81 N
-
Dimension:40 x 60 x 125 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$152.86
3
$149.81
5
$146.81
10 +
$143.87
Click for Quote
Log in
to unlock special pricing