- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLG255LDS
WLG255LDS
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 115VAC 48VDC 9.81N Rotary Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 115VAC 48VDC 9.81N Rotary Screw Mount Automotive
Search Keywords: WLG255LDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLG255LDS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spatter-Prevention
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.81 N
-
Dimension:40 x 60 x 125 mm
-
Maximum Current Rating:10@115VAC 12VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$319.60
3
$310.72
5
$306.06
10 +
$301.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments