help desk software

Switch Limit N.O./N.C. SPST/SPST Fork Lever Lock Screw 10A 500VAC 250VDC 11.77N Rotary Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPST/SPST Fork Lever Lock Screw 10A 500VAC 250VDC 11.77N Rotary Screw Mount Automotive
Search Keywords: WLCA3241TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    WLCA3241TS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose
  • Actuator Style:
    Fork Lever Lock
  • Pole Throw Configuration:
    SPST/SPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11.77 N
  • Dimension:
    66.75 x 62.5 x 125 mm
  • Maximum Current Rating:
    10@500VAC 14VDC A
  • Terminal Type:
    Screw
  • NEMA Standard as Enclosure Rating:
    3, 4, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$144.63
5
$133.65
10 +
$125.30
Click for Quote
Log in to unlock special pricing