help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 8.83N Rotary Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 8.83N Rotary Screw Mount Automotive
Search Keywords: WLCA22LE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    WLCA22LE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    SPST/SPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    8.83 N
  • Dimension:
    40 x 60 x 126.5 mm
  • Maximum Current Rating:
    10@500VAC 14VDC A
  • Terminal Type:
    Screw
  • NEMA Standard as Enclosure Rating:
    3, 4, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
1 +
$109.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments