- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLX2MB1P1E
TLX2MB1P1E
Omron Automation
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin
Search Keywords: TLX2MB1P1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLX2MB1P1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:43 x 15 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Tariffs may apply for U.S. shipments
Possible Replacement
Proximity Sensor Inductive NO PNP 2mm 10V to 40VDC 4-Pin
In Stock:
1
Minimum Order:
1