- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW3MC2
TLW3MC2
Omron Automation
Proximity Sensor Inductive NC NPN 3mm 12V to 24VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC NPN 3mm 12V to 24VDC 3-Pin
Search Keywords: TLW3MC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW3MC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:3 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:27 x 10 x 6 mm
-
Response Frequency:600 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$116.06
5
$107.96
10
$105.04
15
$99.70
25
$98.20
50 +
$96.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments