- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- SHLW255L6MD730M
SHLW255L6MD730M
Omron Automation
Limit Switch -SHL - Short Hinge Loller Lever - 10A/5A - 125VAC/30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Limit Switch -SHL - Short Hinge Loller Lever - 10A/5A - 125VAC/30VDC
Search Keywords: SHLW255L6MD730M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:SHLW255L6MD730M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$184.04
3
$180.36
5
$176.76
10 +
$173.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments