- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK40020FS2
R88MK40020FS2
Omron Automation
Servo Motors AC Motor Motor Only Square 400VAC 1.2A 400W 50Hz/60Hz 2000r/min 1.91N.m 10Pole 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Square 400VAC 1.2A 400W 50Hz/60Hz 2000r/min 1.91N.m 10Pole 1Shaft
Search Keywords: R88MK40020FS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK40020FS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frame Size:N/A
-
Construction:N/A
-
Configuration:Motor Only
-
Feedback:Encoder
-
Gearbox Efficiency:N/R
-
Commutation:N/A
-
Body Length:87.5 mm
-
Body Diameter:N/R
-
Family:R88M-K
-
Dimension:100 x 186.5 x 151 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$1,815.41
2 +
$1,771.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments