Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

R88MGP40030TS2

Servo Motors AC Motor Flat 230VAC 2.5A 400W 3000r/min 1.3N.m 1Shaft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Servo Motors AC Motor Flat 230VAC 2.5A 400W 3000r/min 1.3N.m 1Shaft
Search Keywords: R88MGP40030TS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: R88MGP40030TS2
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Diameter: N/R
Family: R88M-G
Configuration: Motor Only
Gearbox Efficiency: N/R
Feedback: Encoder
Dimension: 80 x 139.5 x 93 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R88MGP40030TS2 RoHS compliant?
Yes, R88MGP40030TS2 is RoHS compliant.
What is the lead time for R88MGP40030TS2?
The standard lead time for R88MGP40030TS2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,209.64
3
$2,150.71
5 +
$2,094.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!