- Home ›
- All Products›
- R6Y30110S03067NJ5
R6Y30110S03067NJ5
Omron Automation
IP67 Rated Delta Robots for Washdown, 3-Axis and 4-Axis
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Rated Delta Robots for Washdown, 3-Axis and 4-Axis
Search Keywords: R6Y30110S03067NJ5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R6Y30110S03067NJ5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inch/Metric:Metric
-
IP Rating:IP67
-
Accessories:RobotServoEncoderExt
-
Diameter (Max):1100 mm
-
AC Voltage:230 V
-
Type:Delta Robot
-
Features:IP67 Washdown Rated Pick-and-place Delta Robot
-
Load Capacity:3 kg
-
Number of Axes:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/24/26