Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Sockets for Relays, Timers, Counters, Temperature Controllers
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Access Toggle Switch Silicone Boot
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Common Mode Choke 120.0Mh@0.5Arms/Et2835-034 Rohs Compliant: Yes |Triad Magnetics ET2835-0...
powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue The powe...
AC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No.