- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- NT631CCN321EU
NT631CCN321EU
Omron Automation
SB SLC 5/02 - Comm Cable - NT To AB SLC PLC - 25 To 9 Pin - 3m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SB SLC 5/02 - Comm Cable - NT To AB SLC PLC - 25 To 9 Pin - 3m
Search Keywords: NT631CCN321EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:NT631CCN321EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/17/26