- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4NCRAC220240S
MY4NCRAC220240S
Omron Automation
Power Relay 220/240VAC 18.79KOhm 5A 4PDT(28x21.5x36)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 220/240VAC 18.79KOhm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4NCRAC220240S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4NCRAC220240S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:18.79 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$22.11
10
$19.87
25
$19.32
50
$18.80
100
$17.84
250
$17.40
500 +
$17.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments