- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY2I4NAC12
MY2I4NAC12
Omron Automation
Electromechanical Relay 12VAC 46Ohm 5A DPDT(27.94x21.59x36.06)mm Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VAC 46Ohm 5A DPDT(27.94x21.59x36.06)mm Bracket General Purpose Relay
Search Keywords: MY2I4NAC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY2I4NAC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:46 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$25.41
25
$8.52
100
$7.91
250
$7.40
500 +
$6.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments