- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MM4KPAC120NC
MM4KPAC120NC
Omron Automation
Latching Relay - General Purpose - 4PDT - 5A - 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Latching Relay - General Purpose - 4PDT - 5A - 120VAC
Search Keywords: MM4KPAC120NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MM4KPAC120NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$150.14
5
$138.94
10
$132.99
15
$127.52
25
$125.61
50 +
$123.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments