- Home ›
- All Products›
- MM2XPDDC125NC
MM2XPDDC125NC
Omron Automation
Electromechanical Relay DPDT 7.5A 125VDC Bracket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 7.5A 125VDC Bracket Mount
Search Keywords: MM2XPDDC125NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MM2XPDDC125NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$127.60
5
$118.07
10
$113.01
15
$108.37
25
$106.74
50 +
$105.14
Click for Quote
Log in
to unlock special pricing