help desk software
Image is representational - see mfr. specs

Electromechanical Relay 6VAC 4.2Ohm 10A 3PDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 6VAC 4.2Ohm 10A 3PDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay
Search Keywords: MJN3CAC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MJN3CAC6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    6 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 45 °C
  • Coil Resistance:
    4.2 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
Minimum Order:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$38.29
25
$10.54
100
$9.77
250
$9.12
500 +
$8.54
Click for Quote
Log in to unlock special pricing