- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN1CIAC24
MJN1CIAC24
Omron Automation
Electromechanical Relay 24VAC 75Ohm 10A SPDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VAC 75Ohm 10A SPDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay
Search Keywords: MJN1CIAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN1CIAC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-45 to 60 °C
-
Coil Resistance:75 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$36.01
25
$9.91
100
$9.22
250
$8.58
500 +
$8.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments