- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MJN1CAC24
MJN1CAC24
Omron Automation
Electromechanical Relay 24VAC 75Ohm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 75Ohm 10A SPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Search Keywords: MJN1CAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MJN1CAC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 60 °C
-
Coil Resistance:75 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Manufacturer Stock:
50
can ship
37 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$20.99
10
$18.73
25
$18.17
50
$17.64
100
$16.68
250
$16.23
500 +
$15.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT