- Home ›
- All Products›
- MA16DP21C6
MA16DP21C6
Omron Automation
Ma-16 (24Vdc Only), 2 N/c, 1 N/o, 6M Cable, Switch & Actuator
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ma-16 (24Vdc Only), 2 N/c, 1 N/o, 6M Cable, Switch & Actuator
Search Keywords: MA16DP21C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MA16DP21C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$412.59
3
$406.40
5
$400.30
10 +
$389.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments