- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22NBCTGAGD
M22NBCTGAGD
Omron Automation
Switch Indicators 120VAC LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 120VAC LED Round Screw Panel Mount with Threads
Search Keywords: M22NBCTGAGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22NBCTGAGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:120 VAC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:M22N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$13.83
25
$12.54
50
$11.98
100
$11.46
250
$10.99
500
$10.70
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments