- Home ›
- All Products›
- J7KNA0910230
J7KNA0910230
Omron Automation
4 POLE 9A 230 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 POLE 9A 230 VAC
Search Keywords: J7KNA0910230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:J7KNA0910230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$124.00
5
$76.31
10
$69.86
25
$66.13
50
$64.42
100 +
$62.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments