- Home ›
- All Products›
- I01797
Omron Automation
I01797
M12 f/m 5 pins straight - 5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12 f/m 5 pins straight - 5m
Search Keywords: I01797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:I01797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is I01797 RoHS compliant?
Yes, I01797 is RoHS compliant.
What is the lead time for I01797?
The standard lead time for I01797 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$160.00
5
$155.55
10
$153.42
20
$153.04
50
$147.37
100 +
$143.59
Click for Quote
Log in
to unlock special pricing