- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3Y2120SAC120
H3Y2120SAC120
Omron Automation
Time Delay Relay - 5 to 120 Sec - 120VAC - 5A.
Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay - 5 to 120 Sec - 120VAC - 5A.
Search Keywords: H3Y2120SAC120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3Y2120SAC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$163.91
10
$67.85
25
$64.08
50 +
$60.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments