- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3FABDC24
H3FABDC24
Omron Automation
Time Delay Relays 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relays 24VDC
Search Keywords: H3FABDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3FABDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Contact Arrangement:SPST-NO, SPST-NC
-
DC Coil Voltage:24 V
-
Contact Form:1 form A, 1 Form B
-
Maximum Current Rating:3 A
-
Termination Style:PC Pin
-
Time Range:6 sec to 60 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
34
can ship
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$67.95
5
$66.59
10
$65.26
15
$63.95
25
$62.67
50 +
$61.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments