- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3FAAUDC12V
H3FAAUDC12V
Omron Automation
Time Delay Relays 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relays 12VDC
Search Keywords: H3FAAUDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3FAAUDC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:12 V
-
Maximum Current Rating:150 mA
-
Termination Style:PC Pin
-
Time Range:1sec to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
4
can ship
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$85.02
5
$83.77
10
$78.47
15
$78.08
25
$73.56
50 +
$68.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT