- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CRFAC100240
Omron Automation
H3CRFAC100240
Solid-State Timer
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid-State Timer
Search Keywords: H3CRFAC100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CRFAC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.05sec to 30h
Product Guides
+
Frequently Asked Questions
Is H3CRFAC100240 RoHS compliant?
Yes, H3CRFAC100240 is RoHS compliant.
What is the lead time for H3CRFAC100240?
The standard lead time for H3CRFAC100240 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/4/26